• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wistoba 520610 Wide brush 1-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wide brush

Bristle length

61 mm

Length

30 mm

Width

100 mm

Dim

(L x W) 30 mm x 100 mm

Content

1 pc(s)

Description

Features

  • Light bristles
  • Vulcanised
  • Plastic body.
  • This text is machine translated.

What kind of Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)