• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 10 m Antenna cable SMA plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10m connection cable SMA connector-plug 50 ohm

  • LTE, WLAN connection cable
  • Length: 10 m
  • With SMA plugs at both ends
  • This text is machine translated.

Technical specifications

  • cable diameter 5.4 mm
  • Bending radius for single bending 30 mm
  • Bending radius for multiple bending 60 mm
  • Signal loss at 800 MHz 2.6 dB
  • Signal loss at 1800 MHz 4.0 dB
  • Signal loss at 2500 MHz 4.8 dB
  • Signal loss at 3500 MHz 5.9 dB
Product type

Antenna cable

Version

Cable

Connections

SMA plug

Factory colour

Black

Cable length

10 m

Cable design

Round

Connector version

straight

Documents & Downloads

Datasheet

Datasheet 3376401 Wittenberg Antennen 10 m Antenna cable SMA plug

User & Safety Instructions

User & Safety Instructions 3376401 Wittenberg Antennen 10 m Antenna cable SMA plug

Description

Scope of delivery

  • 10m connection cable SMA- to SMA-connector

More interesting products

(*All information is plus legal VAT)