• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 5 m Antenna cable N plug, SMA plug P-103239

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Attenuation values per 100m: 50 MHz 6,5dB; 100 MHz 9,3dB; 230 MHz 14.1 dB; 300 MHz 16.3 dB; 470 MHz 16.9 dB; 600 MHz 18.2 dB; 1000 MHz 30.9 dB; 1350 MHz 35.9 dB; 2150 MHz 46.9 dB
Product type

Antenna cable

Version

Connection cable

Connections

N plug

SMA plug

Factory colour

Black

Cable length

5 m

Shielding

Braid shielding/shielding film

Cable features

suitable for outdoor use

Cable design

Round

Copper

Documents & Downloads

Datasheet

Datasheet 1880023 Wittenberg Antennen 5 m Antenna cable N plug, SMA plug P-103239

User & Safety Instructions

User & Safety Instructions 1880023 Wittenberg Antennen 5 m Antenna cable N plug, SMA plug P-103239

Description

Features

  • Connection cable N-plug on SMA plug
  • Inner conductor as well as outer Braid made of copper/insulation
  • Aluminum foil + FOAM FOAM
  • Outer sheath PVC (outdoors)
  • Impedance 50 Ohm +/- 2
  • Outside diameter 5.4 mm
  • Temperature range -40°C to +80°C
  • Weight approx. 48.4 kg/km
  • Capacity 82 pF/m at 1 kHz
  • This text is machine translated.

Scope of delivery

  • Wittenberg Antennas LTE/GSM/UMTS cable N-plug to SMA-plug 5 m

More interesting products

(*All information is plus legal VAT)