• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 5 m Antenna cable N plug, N plug 5m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 32.99
-30 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antenna cable

Version

Connection cable

Connections

N plug

N plug

Factory colour

Black

Cable length

5 m

Shielding

Braid shielding/shielding film

Cable features

suitable for outdoor use

Copper

Cable length

5 m

Documents & Downloads

Datasheet

Datasheet 1880031 Wittenberg Antennen 5 m Antenna cable N plug, N plug 5m

User & Safety Instructions

User & Safety Instructions 1880031 Wittenberg Antennen 5 m Antenna cable N plug, N plug 5m

Description

Features

  • Connection cable, N-plug on N-plug
  • Inner conductor as well as outer Braid made of copper/insulation
  • Aluminum foil + FOAM FOAM
  • Outer sheath PVC (outdoors)
  • Impedance 50 Ohm +/- 2
  • Outside diameter 5,4mm
  • Temperature range -40C to +80C
  • Weight approx. 48.4 kg/km
  • Capacity 82 pF/m at 1 kHz
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)