• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 10 m Antenna cable SMA plug, SMA socket K-103264

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wittenberg Antennas 2x LTE/GSM/UMTS cable SMA plug to SMA socket 10 m

  • 2er set connecting cable, SMA plug to SMA socket
  • Inner wire as well as outer braid of copper / insulation
  • Aluminum foil + foam FOAM
  • Outer sheath PCV (suitable for outdoor areas)
  • Impedance 50 Ohm +/- 2
  • Outside diameter 5.4 mm
  • Temperature range -40°C to +80°C.
  • Weight approx. 48.4kg/km
  • Capacity 82pF/m at 1kHz
  • This text is machine translated.

Technical specifications

  • Attenuation values per 100m: 50 MHz 6,5dB; 100 MHz 9,3dB; 230 MHz 14.1 dB; 300 MHz 16.3 dB; 470 MHz 16.9 dB; 600 MHz 18.2 dB; 1000 MHz 30.9 dB; 1350 MHz 35.9 dB; 2150 MHz 46.9 dB
Product type

Antenna cable

Connections

SMA plug

SMA socket

Factory colour

Black

Cable length

10 m

Cable length

2 x 10 m

Documents & Downloads

Datasheet

Datasheet 1880040 Wittenberg Antennen 10 m Antenna cable SMA plug, SMA socket K-103264

User & Safety Instructions

User & Safety Instructions 1880040 Wittenberg Antennen 10 m Antenna cable SMA plug, SMA socket K-103264

Description

Scope of delivery

  • Wittenberg Antennas 2x LTE/GSM/UMTS cable SMA plug to SMA socket 10 m