• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 103505 TNC adapter TNC plug - N socket 1 pc(s)

Product type
TNC adapter
Type A
TNC plug
Type B
N socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

113 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N-socket to TNC plug, adapter

  • TNC plug - N socket

Technical specifications

Product type

TNC adapter

Type A

TNC plug

Type B

N socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

103505

Factory colour

Metal

Type

103505

Documents & Downloads

Datasheet

Datasheet 3376413 Wittenberg Antennen 103505 TNC adapter TNC plug - N socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3376413 Wittenberg Antennen 103505 TNC adapter TNC plug - N socket 1 pc(s)

Description

System requirements

  • Connections or cable with N-connector / TNC socket

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)