• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen LAT 2000 Directional antenna GSM, UMTS, LTE, WLAN

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wittenberg Antennas LAT 2000 universal antenna

Technical specifications

  • Impedance: 50 ohm
Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

Cable length

5 m

Connection

SMA connector

Factory colour

White

Gain

9 dB

Antenna type

Directional antenna

GSM frequency

900 MHz

1800 MHz

LTE frequency

800 MHz

1800 MHz

2600 MHz

Suitable for mains

GSM

UMTS

LTE

WLAN

UMTS frequency

2100 MHz

Documents & Downloads

Datasheet

Datasheet 1430148 Wittenberg Antennen LAT 2000 Directional antenna GSM, UMTS, LTE, WLAN

User & Safety Instructions

User & Safety Instructions 1430148 Wittenberg Antennen LAT 2000 Directional antenna GSM, UMTS, LTE, WLAN

Description

Hints

When used with LTE, it is recommended to use the Duo Set.

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)