• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen LAT 2000 Duo Set Directional antenna GSM, UMTS, LTE, WLAN

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wittenberg Antennas LAT 2000 Duo Set universal antenna

Technical specifications

  • Impedance: 50 ohm
Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

Cable length

5 m

Connection

SMA connector

Factory colour

White

Gain

9 dB

Antenna type

Directional antenna

GSM frequency

900 MHz

1800 MHz

LTE frequency

800 MHz

1800 MHz

2600 MHz

Suitable for mains

GSM

UMTS

LTE

WLAN

UMTS frequency

2100 MHz

Documents & Downloads

Datasheet

Datasheet 1430149 Wittenberg Antennen LAT 2000 Duo Set Directional antenna GSM, UMTS, LTE, WLAN

User & Safety Instructions

User & Safety Instructions 1430149 Wittenberg Antennen LAT 2000 Duo Set Directional antenna GSM, UMTS, LTE, WLAN

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)