• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 5 G LTE Rundstrahlantenne 2 m Kabel SMA Stecker 50 Ohm Omnidirectional antenna, Wall/pole mount ante

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 G LTE omnidirectional antenna 2 m cable SMA connector for wall or mast mounting WB 216 50 ohm

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

5G

LTE

Cable length

2 m

Connection

SMA plug

Gain

4 dBi

Antenna type

Omnidirectional antenna

Wall/pole mount antenna

LTE frequency

1700 MHz

3600 MHz

Height

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637237 Wittenberg Antennen 5 G LTE Rundstrahlantenne 2 m Kabel SMA Stecker 50 Ohm Omnidirectional antenna, Wall/pole mount ante

Description

WB 216 LTE wall/mast antenna 2G/3G/4G/5G 2 MTR. Cable LTE omnidirectional antenna for wall or mast mounting. The antenna is suitable for M2M applications. The antenna is IP67 when mounted. Frequency range: 2G/3G/4G 698-960 / 1710-3800 MHz Gain: 4dBi Connection cable: 2Mtr. Connection plug: SMA Plug (m) Height: 82mm Diameter: 48

This text is machine translated.

Features

  • Frequency range 2G/3G/4G/5G 698-960 / 1710-3800 MHz Gain:4dBi
  • Connection cable 2 MTR.
  • SMA plug connector

Scope of delivery

  • 2m cable, wall and mast holder

System requirements

  • A router

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)