• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5GA-450 Omnidirectional antenna, Car mount antenna Wi-Fi, LTE, 5G

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

192 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-5GA-450 SUB-6 5G mobile MIMO 4 x 4 + Wi-Fi 2.4G & 5G, 2 x 2 antenna, white

  • Enhanced 4G & 5G cellular connectivity
  • Low-latency communication
  • Improved reliability and efficient data transfer
  • Wideband omnidirectional MIMO 4 x 4 external antenna
  • Supports 3G/4G/ 4G LTE / SUB-6 5G cellular signal connections
  • Uses external antenna to enhance router cellular signal reception
  • High-performance MIMO 4 x 4 Sub-6 5G antennas covering 617~6000MHz.
  • Supports 3G/4G/4G LT/Sub-6 5G mobile phone signal connection

Technical specifications

  • 3G/4G LTE /SUB-6 5G Frequency :
  • 617~960 MHz /1710~2800 MHz /3300~6000 MHz
  • WIFI Frequency :
  • 2400~2500 MHz (2.4G)
  • 5150~5850 MHz (5G)
  • Antenna Peak Gain :
  • 617~960MHz : 3 dBi
  • 1710~2800MHz : 5 dBi
  • 3300~6000MHz : 7 dBi
  • Wi-Fi Antenna Gain :
  • 2400~2500MHz(2.4G) : 5 dBi
  • 5150~5850MHz(5G) : 5 dBi
Product type

Mobile phone antenna

Length

86 mm

Antenna type

Omnidirectional antenna

Car mount antenna

Suitable for mains

Wi-Fi

LTE

5G

Width

182 mm

Height

86 mm

Reflective material

ASA

Colour (SAT dish)

White

Connections

SMA x 4
RP-SMA x 2

Frequency range

2400~2500 MHz

Gain

3 dB

Weight

670 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306002 Renkforce RF-5GA-450 Omnidirectional antenna, Car mount antenna Wi-Fi, LTE, 5G

Description

The RF-5GA-450 is a series of powerful MIMO 4 x 4 Sub-6 5G antennas, which cover 617~6000MHz. Supports 3G/4G/4G LT/Sub-6 5G mobile phone signal connections.
With the RF-5GA-450 mobile Wi-Fi for mobile homes and caravans you get a fast and reliable Internet connection almost everywhere.
If your 4G LTE or 5G router supports MIMO 4 x 4 and Wi-Fi 2 x 2 external antennas and you want the absolutely best data rates, using MIMO 4 x 4 and Wi-Fi 2x2 external antennas is usually one of the best choices for mobile reception.

Unleash the power of connectivity with the external antenna RF-5GA-450 Sub-6 5G. Enhance your 5G experience with advanced features and functions in new dimensions. This high performance antenna provides lightning fast data speeds and reliable connections making it Ideal for urban environments, remote locations and anywhere in between. No matter whether you are dependent on seamless online cooperation professionally or as an enthusiast for latency-free gaming and streaming - the external antenna RF-5GA-450 Sub-6 5G is your gateway to a faster, better networked future. Improve connectivity and stay at the top in the 5G innovation era.

This text is machine translated.

Features

  • MIMO 4 x 4 & Wi-Fi 2 x 2 antennas (Multi-Input Multi-Output)
  • 3G/4G/5G-compatible low-profile antenna
  • Switchable between Wi-Fi at the camping site and 4G and 5G mobile phone networks
  • Static and mobile connectivity
  • Mobile Wi-Fi for caravans and mobile homes
  • Omni-directional reception
  • Improved reliability and efficiency of data transmission.
  • The device also offers the possibility to connect to the existing Wi-Fi network of the campsite, in order to reduce roaming costs.
  • System requirements
  • Requires the following hardware equipment: SIM CARD + CPE/ROUTER

Scope of delivery

  • Antenna
  • M18 x 5.7T nut
  • M24 x 12T nut
  • M18 x 1.5T tooth Lock Washer
  • M24 x 1.5T tooth Lock Washer
  • M18 x 3T washer
  • M24 x 3T washer
  • M24 x L38 aluminum bolt
  • M24 x L85 aluminum bolt
  • User manual

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)