• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR1AS420 Adhesive/clip antenna LTE

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA PR1AS420 ANTENNA, MOBILE SMA

Technical specifications

Product type

Mobile phone antenna

Factory colour

Black

Gain

2 dBi

Length

115.6 mm

Antenna type

Adhesive/clip antenna

LTE frequency

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

Suitable for mains

LTE

Width

21.7 mm

Height

5.8 mm

Weight

46.06 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203011 Teltonika PR1AS420 Adhesive/clip antenna LTE

Description

Scope of delivery

  • 1x PR1AS420 antenna

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)