
WKK 120194071 120194071 Cable tie 300 mm 3.60 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-
Highlights & Details
Heat Cable ties 300x3.6mm, black
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
300 mm
- Cable tie width
3.60 mm
- Cable tie features
Heat-resistant
UV-proof
Oil-resistant
Solvent-resistant
Fuel-resistant
- Max. temperature
+140 °C
- Min. temperature
-40 °C
- Material
PA 6.6
- Max. bundle diameter
76 mm
- Manufacturer part #
120194071
- RoHS-compliant
Yes
- Type
120194071
Documents & Downloads
Datasheet
Datasheet 2109744 WKK 120194071 120194071 Cable tie 300 mm 3.60 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-
User & Safety Instructions
User & Safety Instructions 2109744 WKK 120194071 120194071 Cable tie 300 mm 3.60 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-































