
WKK 120227071 120227071 Cable tie 370 mm 7.60 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-
Highlights & Details
Heat Cable ties 370x7.6mm, black
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
370 mm
- Cable tie width
7.60 mm
- Cable tie features
Heat-resistant
UV-proof
Oil-resistant
Solvent-resistant
Fuel-resistant
- Max. temperature
+140 °C
- Min. temperature
-40 °C
- Material
PA 6.6
- Max. bundle diameter
102 mm
- Manufacturer part #
120227071
- RoHS-compliant
Yes
- Type
120227071
Documents & Downloads
Datasheet
Datasheet 2109745 WKK 120227071 120227071 Cable tie 370 mm 7.60 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-
User & Safety Instructions
User & Safety Instructions 2109745 WKK 120227071 120227071 Cable tie 370 mm 7.60 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-































