
WKK 12092071 12092071 Cable tie 160 mm 2.50 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-re
Highlights & Details
Heat Cable ties 160x2.5mm, black
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
160 mm
- Cable tie width
2.50 mm
- Cable tie features
Heat-resistant
UV-proof
Oil-resistant
Solvent-resistant
Fuel-resistant
- Max. temperature
+140 °C
- Min. temperature
-40 °C
- Material
PA 6.6
- Max. bundle diameter
40 mm
- Manufacturer part #
12092071
- RoHS-compliant
Yes
- Type
12092071
Documents & Downloads
Datasheet
Datasheet 2109899 WKK 12092071 12092071 Cable tie 160 mm 2.50 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-re
User & Safety Instructions
User & Safety Instructions 2109899 WKK 12092071 12092071 Cable tie 160 mm 2.50 mm Black Heat-resistant, UV-proof, Oil-resistant, Solvent-resistant, Fuel-re































