• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 150226671 Cable tie 370 mm 4.80 mm Blue Detectable 100 pc(s)

1/3
Product type
Cable tie
Content
100 pc(s)
Cable tie length
370 mm
Cable tie width
4.80 mm
Cable tie features
Detectable
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WKK - Plastic cable ties with metal pigments - detectable

Our service for you

Technical specifications

  • Traction power: 22.2 kg
Product type

Cable tie

Content

100 pc(s)

Factory colour

Blue

Cable tie length

370 mm

Cable tie width

4.80 mm

Cable tie features

Detectable

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

PA 6.6

Max. bundle diameter

102 mm

Manufacturer part #

150226671

RoHS-compliant

Yes

Type

150226671

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335367 WKK 150226671 Cable tie 370 mm 4.80 mm Blue Detectable 100 pc(s)

Description

Detectable cable ties are often used to easily detect contamination from broken cable ties with a detection device. They are therefore very well suited for use in the food, pharmaceutical, animal feed and chemical industries. Detectable cable ties consist of a material mix of polyamide 6.6 and the highest possible concentration of uniformly distributed metal pigments, making even the smallest part of such cable ties detectable. In addition, detectable cable ties are characterized by their blue color and thus enable an easy visual detection. These detectable cable ties are available in 5 different lengths and resistant to temperatures of up to +85 °C.

This text is machine translated.

Features

  • Polyamide is a hygroscopic plastic
  • This means that the material absorbs water, but can also release it again
  • For optimum cable tie processing, it is important that the material is in a balanced state with a water content of approx. 2.5%
  • Always store the cable ties in the closed plastic bag
  • After opening, you should process the Binder quickly
  • Heat (from +50 °C) and cold (from -3 °C) lead to a hardening of the cable ties (water content is lost)
  • Result: Tongue cracks - head breaks, cable ties breaks
  • After processing and tightening the cable ties there are no these problems
  • The ideal storage conditions are +23 °C and 50% relative humidity
  • Storage period should not exceed 12 months, loss of moisture
  • Always store only so much cable ties at work that can be processed within 8 hours
  • If the temperature is minus, it should not remain in the cold for overnight periods
  • If the cable ties are stored overnight or longer in the bag at minus points, they must be stored for at least once more for storage. 24 hours at room temperature
  • 99% of all problems are caused by incorrect storage
  • Tolerance range for water content is 2.5% - 4.5%, so the required minimum Tensile strength
  • Clips are made of impact-resistant polyamide and therefore do not depend on the water content

Scope of delivery

  • 100 cable binder per VPE

More interesting products

(*All information is plus legal VAT)