
Number (Package size 100 pc(s))
Total (€ 3.29 / piece)
€ 4.49
-27 %
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Insulated ferrule, 6mm²,L12mm, yellow
- Yellow
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
6 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Country colour code
DIN
- Content
100 pc(s)
- Manufacturer part #
Ce 060012D
- Insulation material
Polypropylene (PP)
- Cross-section x Length
6 mm² x 12 mm
- RoHS-compliant
Yes
- Type
Ce 060012D
Documents & Downloads
Datasheet
Datasheet 2109999 WKK Ce 060012D Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2109999 WKK Ce 060012D Ferrule 6 mm² Partially insulated Yellow 100 pc(s)





















