• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF KÜCHENminis® Smoothie-to-go Smoothie maker 300 W Stainless steel

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KITCHENminis® smoothie-to-go

  • 300 watts of power
  • 23.000 revolutions/minute
  • Two mixing/drinking containers made of Tritan, BPA-free
  • 'Logo with the lettering Cromargan in black script on a white background, surrounded by a black frame.'
  • The image shows a rectangular label with the text 'TRITAN' at the top and 'BPA-free • stable • lightweight' at the bottom.
  • Symbol image for WMF KÜCHENminis® Smoothie-to-go Smoothie maker 300 W Stainless steel

Technical specifications

300 W

Product type

Smoothie maker

Switching stages

1

Capacity

0.6 l

Factory colour

Stainless steel

Weight

2000 g

Material

Stainless steel

Material (container)

Tritan

Width

250 mm

Height

250 mm

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1499318 WMF KÜCHENminis® Smoothie-to-go Smoothie maker 300 W Stainless steel

Description

The compact WMF KITCHENminis® smoothie-to-go fits perfectly on any work surface and is a real “must have” for smoothies. Fresh ingredients can be transformed into healthy snacks at the touch of a button. The four-blade stainless steel cutter crushes everything, even ice, at 23,000 rpm. Simply pack the two 600 ml mixing and drinking containers with leakproof screw lids into your bag and enjoy the refreshing energy drinks wherever you are.

Features

  • Classy design made of high-quality matt Cromargan®
  • Two mixing/drinking containers made of Tritan, BPA-free, odourless and tasteless
  • Practical leakproof screw-on drinking lid
  • WMF Perfect Cut with high-quality 4-blade stainless steel cutter
  • Intuitive operation – WMF Ergonomic Handling
  • Capacity 0.6 litres
  • Safety shutdown: blending is only possible when the mixing container is in place
  • Highly stable thanks to a non-slip design
  • Compatible with the WMF KULT X Mix&Go Keep Cool drink container
  • 300 watts of power
  • 23,000 rpm

Scope of delivery

  • Smoothie maker
  • Two mixing/drinking containers
  • User manual.

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)