• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF Lono Kettle cordless, Overheat protection Cromargan

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WMF Lono Electric Kettle, 1.6 L.

  • Powerful 2400 W.
  • Capacity: 1.6 l
  • Cromargan® matt

Technical specifications

Capacity

1.6 l

Product type

Kettle

2400 W

Kitchen appliances features

cordless

Overheat protection

Factory colour

Cromargan

Material

Stainless steel

Weight

1.44 kg

Width

170 mm

Height

265 mm

Length

240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498559 WMF Lono Kettle cordless, Overheat protection Cromargan

Description

The housing made of Cromargan® full stainless steel combines brushed surfaces with high-gloss elements. This high quality wireless kettle has a capacity of 1.6
Liters. The water level indicator is on the outside and is clearly visible. With 2,400 watts, it brings the water to the boil in no time. The concealed stainless steel heating element enables the heating of small amounts of water and simplifies the cleaning. The separate device base hides the integrated cable winding. Dry run and overheat protection, automatic cooking stop and lid lock guarantee the necessary safety.

This text is machine translated.

Features

  • Cromargan® matt
  • Powerful 2400 watts
  • Capacity: 1.6 l
  • Concealed stainless steel heating element
  • External water level indicator
  • Wireless kettle with separate base including cable winding
  • One-hand cover opening at the push of a button
  • Removable, washable lime water filter
  • High safety through dry run and overheating protection
  • Automatic cooking stop and lid lock

Scope of delivery

  • Kettle
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)