• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF STELIO 1,2 l Kettle Stainless steel Capacity: 1.2 l

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WMF STELIO Kettle 1.2 l

  • Stainless steel electric kettle
  • Outside Water level indicator
  • Interior illuminated
  • Removable, washable lime water filter
  • 'Brand logo for Cromargan, large black lettering on a white background.'
  • '360° Base - Cordless' shows a round base of a kitchen appliance with a cordless design for flexible use.

Technical specifications

Capacity

1.2 l

Product type

Kettle

2400 W

Factory colour

Stainless steel

Material

Stainless steel

Weight

980 g

Width

197 mm

Height

177 mm

Length

201 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1093761 WMF STELIO 1,2 l Kettle Stainless steel Capacity: 1.2 l

User & Safety Instructions 1093761 WMF STELIO 1,2 l Kettle Stainless steel Capacity: 1.2 l

Description

STELIO electric kettle

The timeless, simple design brings an elegant touch to the kitchen. In the devices powerful 2400 watt, the water quickly and comfortably warm-up.
For extra security is provided by the dry-run and overheating protection, cooking stop automatic and the lid locking

STELIO-refined in solid stainless steel

Semi-gloss shining stainless steel in the highest WMF processing quality, is issued with black kontuten and a clear design.
STELIO presents a complete kitchen with WMF assortment. The design perfectly matched products cover a wide range of applications in the kitchen. 100 percent WMF is also the above-average share of all STELIO devices and high-performance stainless steel product features.

This text is machine translated.

Features

  • Stainless steel kettle
  • Capacity: 1.2 l
  • External water level indicator
  • Illuminated interior
  • Removable, washable lime water filter
  • Rubberized, skid-proof grip for maximum comfort and safety
  • One-hand cover opening at the push of a button
  • 2,400 watt power

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)