• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1850100 Delta grinder blade Hook-and-loop-backed, Punched Grit size 40 Width across corners 95 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width across corners 95 mm
Product type

Delta grinder blade

Features

Hook-and-loop-backed

Punched

Grit size

40

Width across corners

95 mm

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637841 Wolfcraft 1850100 Delta grinder blade Hook-and-loop-backed, Punched Grit size 40 Width across corners 95 mm 25 pc(s)

Description

Features

  • For Delta / multi-sander
  • For wood, metals long life
  • artificial resin bound
  • fabric-reinforced
  • Material: Corundum.
  • This text is machine translated.