• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1838000 Router sandpaper set Hook-and-loop-backed, Punched Grit size 60, 120, 240 (Ø) 150 mm 12 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

655 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper set

Features

Hook-and-loop-backed

Punched

Grit size

60

120

240

(Ø)

150 mm

Content

12 pc(s)

Dim

(Ø) 150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637834 Wolfcraft 1838000 Router sandpaper set Hook-and-loop-backed, Punched Grit size 60, 120, 240 (Ø) 150 mm 12 pc(s)

Description

Features

  • For eccentric sander
  • For wood, metals long life
  • artificial resin bound
  • fabric-reinforced
  • Material: Corundum.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)