• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2039000 Sanding sleeve set Grit size 50, 80, 150 (Ø) 45 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sanding sleeve set

Grit size

50

80

150

(Ø)

45 mm

Content

3 pc(s)

Dim

(Ø) 45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467062 Wolfcraft 2039000 Sanding sleeve set Grit size 50, 80, 150 (Ø) 45 mm 3 pc(s)

Description

For grinding cylinder Ø 45 mm · For wood, plastics, metals, etc.

Features

  • For grinding cylinder Ø 45 mm
  • For wood, plastics, metals, etc.

Hints

This text is machine translated.