• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2784000 Sandpaper roll Grit size 120 (L x W) 25 m x 115 mm 25 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper roll

Grit size

120

Length

25 m

Width

115 mm

Content

25 m

Dim

(L x W) 25 m x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468003 Wolfcraft 2784000 Sandpaper roll Grit size 120 (L x W) 25 m x 115 mm 25 m

Description

Material: aluminum oxide.

Features

  • Material: aluminum oxide.

Hints

This text is machine translated.