• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 5813000 Sandpaper roll Hook-and-loop-backed Grit size 180 (L x W) 4 m x 93 mm 4 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper roll

Features

Hook-and-loop-backed

Grit size

180

Length

4 m

Width

93 mm

Content

4 m

Dim

(L x W) 4 m x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468555 Wolfcraft 5813000 Sandpaper roll Hook-and-loop-backed Grit size 180 (L x W) 4 m x 93 mm 4 m

Description

Faster and more comfortable grinding blade change through the velour coating · Material: aluminum oxide.

Features

  • Faster and more comfortable grinding blade change through the velour coating
  • Material: aluminum oxide.

Hints

This text is machine translated.