• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2907000 Peg 40 mm 8 mm 150 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

8 mm

Product type

Peg

Material

Beech

Length

40 mm

Dim

(Ø x L) 8 mm x 40 mm

Content

150 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484623 Wolfcraft 2907000 Peg 40 mm 8 mm 150 pc(s)

Description

150 x long wooden dowels beech 8 x 40 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)