• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2916000 Dowel set 6 mm 2916000 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Dowel set

Material

Beech

Dim

(Ø) 6 mm

Suitable for

Timber

Content

1 pc(s)

Outside Ø

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484630 Wolfcraft 2916000 Dowel set 6 mm 2916000 1 pc(s)

Description

Features

  • For an exact marking of the dowel holes for wood, chipboard, clamping plates, hardboard drill with precision-milled Roughing tap and centring pin
  • Drill depth adjustment by stop.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)