• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3490000 Hole saw insert 20 mm 1 pc(s)

1/2
Product type
Hole saw insert
Drill hole Ø
20 mm
Material
HSS bimetal
Material suitability
Non-corrosive steel
Grey iron
Structural steel
Plasterboard
Copper
Wood
Brass
Aluminium
PVC
Acrylic
Cast steel
Working length
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw insert

Drill hole Ø

20 mm

Material

HSS bimetal

Material suitability

Non-corrosive steel

Grey iron

Structural steel

Plasterboard

Copper

Wood

Brass

Aluminium

PVC

Acrylic

Cast steel

Show more
Working length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468259 Wolfcraft 3490000 Hole saw insert 20 mm 1 pc(s)

Description

Features

  • For cast steel, gray cast iron, stainless steel, structural steel, aluminum, bronze, copper, PVC, acrylic, wood, gypsum plasterboard
  • High shelf-life
  • High quietness
  • Special-alloyed tool body with HSS-teeth
  • Material: BiM.

Scope of delivery

  • cutting depth 40mm

Hints

This text is machine translated.