• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3770000 Hole saw insert 40 mm rust-proof, alloyed 1 pc(s)

1/2
Product type
Hole saw insert
Drill hole Ø
40 mm
Material
HSS bimetal
Working length
40 mm
Material properties
rust-proof
alloyed
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting depth: 40 mm
  • Thread: 15.88 mm (5/8")
Product type

Hole saw insert

Drill hole Ø

40 mm

Material

HSS bimetal

Material properties

rust-proof

alloyed

Working length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468345 Wolfcraft 3770000 Hole saw insert 40 mm rust-proof, alloyed 1 pc(s)

Description

Features

  • For cast steel, gray cast iron, stainless steel, structural steel, aluminum, bronze, copper, PVC, acrylic, wood, gypsum plasterboard
  • High shelf-life
  • High quietness
  • Special-alloyed tool body with HSS-teeth
  • Material: BiM.

Scope of delivery

  • Hole saw insert as a single supply
  • cutting depth 40 mm

Hints

This text is machine translated.