• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3493000 Hole saw insert 51 mm alloyed, rust-proof 1 pc(s)

1/2
Product type
Hole saw insert
Drill hole Ø
51 mm
Material
HSS bimetal
Material suitability
Aluminium
BiM
Acrylic
Grey iron
Cast steel
Wood
Brass
Structural steel
PVC
Non-corrosive steel
Copper
Working length
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw insert

Drill hole Ø

51 mm

Material

HSS bimetal

Material properties

alloyed

rust-proof

Material suitability

Aluminium

BiM

Acrylic

Grey iron

Cast steel

Wood

Brass

Structural steel

PVC

Non-corrosive steel

Copper

Show more
Working length

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468264 Wolfcraft 3493000 Hole saw insert 51 mm alloyed, rust-proof 1 pc(s)

Description

Features

  • For cast steel, gray cast iron, stainless steel, structural steel, aluminum, bronze, copper, PVC, acrylic, wood, gypsum plasterboard
  • High shelf-life
  • High quietness
  • Special-alloyed tool body with HSS-teeth
  • Material: BiM.

Scope of delivery

  • Hole saw insert as a single supply
  • cutting depth 40 mm

Hints

This text is machine translated.