• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft Drill stand (L x W x H) 230 x 160 x 500 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working height (max.): 345 mm
  • Nosing: 125 mm
Product type

Drill stand

Nosing

112 mm

Length

230 mm

Width

160 mm

Height

500 mm

Weight

3500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856576 Wolfcraft Drill stand (L x W x H) 230 x 160 x 500 mm

Description

Features

  • For precision drilling of flat surfaces, round stock, boards
  • Working area milled with clamping grooves for attaching clamping brackets and vices
  • Integral return spring
  • With round column.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)