• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT Drill stand Operating height (max.): 230 mm (L x W x H) 260 x 180 x 360 mm

1/5
Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FRITZURT adjustable drill stand 0-60°

  • Delivers exceptional precision and versatility for professional commercial drilling tasks
  • Optimized dimensions maximize workspace efficiency to accommodate diverse project requirements
  • Solid aluminum construction with precision ball bearings ensures consistently smooth operation

Technical specifications

  • Material: Aluminum 6061 base, guide block, and handle; alloy steel fixing rod
  • Drill chuck: 1 - 10 mm
  • Chuck capacity: 1 mm to 10 mm
  • Chuck shank: 6.35 mm (1/4"") quick-change hex
  • Drilling angles: +/- 60°
  • Chuck travel: 215 mm
  • Distance between bars: 90 mm
  • Chuck tip to base underside: 240 mm
  • Base aperture: 105 mm x 75 mm
Product type

Drill stand

Operating height (max.)

230 mm

Length

260 mm

Width

180 mm

Height

360 mm

Weight

2.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208310 FRITZFURT Drill stand Operating height (max.): 230 mm (L x W x H) 260 x 180 x 360 mm

Description

The FRITZURT drill stand is versatile, perfect for straight or angled drilling, professional for working on the edge of a board or round material.
Precise drilling and adjustable angle, each angle from 0° to 60° with the help of the easy to read angle gauge scale.
Sturdy aluminum base to prevent tilting.

This text is machine translated.

Features

  • Versatile 10 mm chuck accommodates a wide variety of commercial drill bits.
  • Provides 210 mm maximum travel distance and 230 mm of chuck-to-base clearance.
  • Broad drilling angle range is easily adjustable from 0° to ±60°.
  • Integral V-guides securely stabilize round stock and pipes during drilling operations.

Scope of delivery

  • Fritzfurt drill stand

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.96€ 180.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)