• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 824473 Machine vice 824473 Jaw width: 125 mm Span width (max.): 125 mm

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Long hole size (W x L): 16 x 90 mm
  • Long hole distance from the center of center = 149 mm
Product type

Machine vice

Jaw width

125 mm

Span width (max.)

125 mm

Weight

4.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824473 Berger & Schröter 824473 Machine vice 824473 Jaw width: 125 mm Span width (max.): 125 mm

Description

With finely ground and hardened jaws, for vertical or horizontal clamping. Exact guiding.

More interesting products

(*All information is plus legal VAT)