• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft Wire Brushes Set 2133000 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Shank Ø

6 mm

Material

Steel

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467104 Wolfcraft Wire Brushes Set 2133000 1 pc(s)

Description

For drilling machines for cleaning and removing rust for preparation of soldering and welding work. For metals, stone · Material: steel wire. Contents: 1 washers wire brush, diameter 75 x 10 mm 1 Wire cup brush, diameter 75 mm 1 cylinder wire brush, diameter 28 x 60 x 90 mm brush wire brush, diameter 25 mm. Round shank: ø 6 mm.

Features

  • For drilling machines for cleaning and removing rust for preparation of soldering and welding work. For metals, stone
  • Material: steel wire. Contents: 1 washers wire brush, diameter 75 x 10 mm 1 Wire cup brush, diameter 75 mm 1 cylinder wire brush, diameter 28 x 60 x 90 mm brush wire brush, diameter 25 mm. Round shank: ø 6 mm.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)