• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD warning sign 1000 pc(s) Yellow, Black (L x W) 75 mm x 36 mm 2850.3675. D self-adhesive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Warning sign for packaging, Germany

  • Self-adhesive
  • Paper on roll
  • Text in German
  • This text is machine translated.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • German language version:
Product type

ESD warning sign

Type

2850.3675. D

Content

1000 pc(s)

Factory colour

Yellow

Black

Material

Paper

Features

self-adhesive

Width

36 mm

Length

75 mm

Dim

(L x W) 75 mm x 36 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1337411 Wolfgang Warmbier ESD warning sign 1000 pc(s) Yellow, Black (L x W) 75 mm x 36 mm 2850.3675. D self-adhesive

Description

Scope of delivery

  • 1 roll with 1000 pieces

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)