• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woodland Scenics WFC137 Foliage Dark green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 175.41)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Foliage

  • Natural colours

Technical specifications

  • L x W 150 x 250 mm.
Product type

Foliage

Factory colour

Dark green

Length

150 mm

Width

250 mm

Dim

(L x W) 150 mm x 250 mm

Age category

15 years and over

Content

1 pc(s)

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 210119 Woodland Scenics WFC137 Foliage Dark green

Description

Elastic foam foliage in assorted seasonal colours. It is particularly suitable for making trees, bushes, hedges and vegetation on buildings. Foliage is colour-fast, very thin and very realistic for reproducing landscape, as it was specially designed for this purpose.

More interesting products

(*All information is plus legal VAT)