
Highlights & Details
WORX WU633 HYDROSHOT 56 BAR
- Operating pressure (max.): 56 bar
- Max. feed rate: 220 l/h
Technical specifications
- Product type
Cordless pressure washer
- Features
incl. battery
Cleaner container
Water filter
- Cleaning system
Cold water
- Nozzle type
Lance and nozzle
Soap nozzle
Jet nozzle (adjustable)
- Device type (fixed/mobile)
mobile
- Operating type
Rechargeable battery
- Operating voltage
20 V
- Operating pressure (max.)
56 bar
- Max. feed rate
220 l/h
- Hose length
6 m
- Feed temperature
40 °C
- Weight
1.54 kg
- Dim
(L x W x H) 813 x 95 x 215 mm
- Length
813 mm
- Width
95 mm
- Height
215 mm
- Operating pressure (min.)
38 bar
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556424 Worx Professional WU633 Hydroshot Cordless pressure washer 56 bar Cold water
User & Safety Instructions 3556424 Worx Professional WU633 Hydroshot Cordless pressure washer 56 bar Cold water
User & Safety Instructions 3556424 Worx Professional WU633 Hydroshot Cordless pressure washer 56 bar Cold water
Description
Powerful, brushless motor
The integrated brushless motor 2.0 delivers a maximum flow rate of 220 l/h as well as an operating pressure of up to 56 bar (38 bar nominal pressure). By this even fixed impurities can be solved effectively, without being dependent on a large, stationary device.
IPX7-water protected class
The device is equipped with an IPX7 waterproof battery case. This protects the electronics and the power supply reliably against water ingress and ensures safe operation during cleaning.
Versatile 5-in-1 nozzle
The supplied multiple spray nozzle has five selectable settings: 0°, 15°, 25°, 40° as well as a shower mode. This enables the user to adapt the spray pattern precisely and quickly to different surfaces and the respective degree of contamination.
Two selectable pressure levels
The high-pressure cleaner can be operated in high-performance or low-/eco-mode. High mode provides maximum performance for about 15 minutes, while Eco mode is designed for easier contamination and provides longer battery life of up to 25 minutes.
Integrated WORX PowerShare system
It is operated via the WORX PowerShare battery system. The delivery already includes two 20 V (4.0 Ah) lithium-ion batteries as well as a suitable charger, which makes the device ready to use immediately after charging.
Extensive features
In addition to the batteries the device is supplied with a 6 meter long hose, a pressure cleaning lance, a cleaning agent bottle as well as a swiveling adapter and net pouch. The quick-connection system as well as the ergonomic grip simplify the one-hand use and the quick change of attachments in the working day.
This text is machine translated.
Features
- Two pressure levels (High & Low/Eco mode)
- Maximum flow 220 l / h
- 5-in-1 multi-spray nozzle
- Built-in safety lock
- Ergonomic one-handed handle
- Quick connection system
- Max. 56 bar permissible pressure
- Waterproof battery housing
- WORX PowerShare battery systems
- 15 mins. Runtime in portrait mode and 25 minutes In low-/eco-mode
Scope of delivery
- Pressure washers
- 20 V 4.0 Ah Li-ion battery x 2
- 20 V 2.0 Ah charger
- 6 m hose
- Print cleaning lance
- Cleaning agent bottle
- Multiple spray nozzle
- Pivoting adapter
- Fire pit bag
- User manual
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































