
Highlights & Details
High pressure cleaner UniversalAquatak 125 bar
- Operating pressure (max.): 125 bar
- Max. feed rate: 360 l/h
Technical specifications
- Product type
Pressure washer
- Features
Water filter
- Cleaning system
Cold water
- Nozzle type
Soap nozzle
Dirtblaster nozzle
Jet nozzle (adjustable)
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
125 bar
- Power (P2)
1500 W
- Max. feed rate
360 l/h
- Max. cable length
5 m
- Hose connector
Hose connector
- Hose length
5 m
- Feed temperature
40 °C
- Weight
9 kg
- Dim
(L x W x H) 400 cm x 450 mm x 400 mm
- Length
400 cm
- Width
450 mm
- Height
400 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1667257 Bosch Home and Garden UniversalAquatak Pressure washer 125 bar Cold water
User & Safety Instructions
User & Safety Instructions 1667257 Bosch Home and Garden UniversalAquatak Pressure washer 125 bar Cold water
Warranty Terms
Warranty Terms 1667257 Bosch Home and Garden UniversalAquatak Pressure washer 125 bar Cold water
Description
This text is machine translated.
Features
- Bosch Auto Stop System
- Self-suction function
- Innovative Lance Storage
- Transparent water filter.
Scope of delivery
- UniversalAquatak 125
- Bosch High-pressure gun
- 5 m hose
- 3-in-1-nozzle
- High pressure foam cleaner nozzle/bottle
- Transparent water filter
- User manual.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 276.97*
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































