
Highlights & Details
High pressure cleaner UniversalAquatak 135 bar
- Operating pressure (max.): 135 bar
- Max. feed rate: 410 l/h
Technical specifications
- Product type
Pressure washer
- Features
Water filter
- Cleaning system
Cold water
- Nozzle type
Soap nozzle
Dirtblaster nozzle
Jet nozzle (adjustable)
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
135 bar
- Power (P2)
1900 W
- Max. feed rate
410 l/h
- Max. cable length
5 m
- Hose connector
Hose connector
- Hose length
7 m
- Feed temperature
40 °C
- Weight
10.50 kg
- Dim
(L x W x H) 400 cm x 400 mm x 450 mm
- Length
400 cm
- Width
400 mm
- Height
450 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1667259 Bosch Home and Garden UniversalAquatak Pressure washer 135 bar Cold water
User & Safety Instructions
User & Safety Instructions 1667259 Bosch Home and Garden UniversalAquatak Pressure washer 135 bar Cold water
Warranty Terms
Warranty Terms 1667259 Bosch Home and Garden UniversalAquatak Pressure washer 135 bar Cold water
Description
This text is machine translated.
Features
- Bosch Auto Stop System
- Self-suction function
- Innovative Lance Storage
- Transparent water filter.
Scope of delivery
- UniversalAquatak 135 bar
- Bosch High-pressure gun
- 7 m hose
- 3-in-1-nozzle
- High pressure foam cleaner nozzle/bottle
- Transparent water filter
- User manual.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 286.97*
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































