
Highlights & Details
High pressure cleaner EasyAquatak 120
- Operating pressure (max.): 120 bar
- Max. feed rate: 350 l/h
Technical specifications
- Product type
Pressure washer
- Features
Water filter
Cleaner container
- Cleaning system
Cold water
- Nozzle type
Soap nozzle
Jet nozzle (adjustable)
Dirtblaster nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Type (Bosch)
Bosch-do-it (green)
- Operating pressure (max.)
120 bar
- Power (P2)
1500 W
- Max. feed rate
350 l/h
- Max. cable length
5 m
- Hose connector
Hose connector
- Hose length
5 m
- Feed temperature
40 °C
- Weight
4.5 kg
- Dim
(L x W x H) 400 cm x 400 mm x 200 mm
- Length
400 cm
- Width
400 mm
- Height
200 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1650180 Bosch Home and Garden EasyAquatak 120 Pressure washer 120 bar Cold water
Information
Repairability/durability data sheet 1650180 Bosch Home and Garden EasyAquatak 120 Pressure washer 120 bar Cold water
Warranty Terms
Warranty Terms 1650180 Bosch Home and Garden EasyAquatak 120 Pressure washer 120 bar Cold water
Description
Hose Storage
Innovative push-through option for fast and simple accommodation of the pressure hose.
Stable stand
Cross-installed pump guarantees low center of gravity and protects the device from damage due to tip over.
Safe and efficient work
By the Bosch Auto Stop System. Provides cleaning power when you need it.
Storage for cleaning lance while working
For convenient storage of the lance during the work breaks.
Transparent water filter
For optimum protection of the pump against dirt particles in the water.
Practical accessories storage
For easy stowing away all accessories directly on the cleaner.
This text is machine translated.
Features
- Compact
- Ready to use immediately from the packaging
- Storage possibility for all accessories/hose/Cable
- Simple quick couplers
- Safe storage of the pistol during use
- Self-priming/use with water containers
- Water Filters
- Pump completely made of metal
- Auto stop system
- High pressure foam system.
Scope of delivery
- High pressure cleaner EasyAquatak 120
- High-pressure gun
- 5 m hose
- The roto-point nozzle
- High pressure foam nozzle
- Flat jet nozzle
- Transparent water filter
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 213.96€ 203.96*
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































