
Highlights & Details
High pressure cleaner TE-HP 170
- Operating pressure (max.): 170 bar
- Max. feed rate: 440 g/min
Technical specifications
- Product type
Pressure washer
- Features
Water filter
Battery not included
Cleaner container
- Cleaning system
Hot water
Cold water
- Nozzle type
Brush
Lance and nozzle
Jet nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
240 V
- Operating pressure (max.)
170 bar
- Power (P2)
2300 W
- Max. feed rate
440 g/min
- Max. cable length
5 m
- Hose length
10 m
- Feed temperature
40 °C
- Weight
10.9 kg
- Dim
(L x W x H) 31.5 x 37.5 x 76.5 cm
- Length
31.5 cm
- Width
37.5 cm
- Height
76.5 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618499 Einhell TE-HP 170 Pressure washer 170 bar Hot water, Cold water
Information
Information 2618499 Einhell TE-HP 170 Pressure washer 170 bar Hot water, Cold water
Warranty Terms
Warranty Terms 2618499 Einhell TE-HP 170 Pressure washer 170 bar Hot water, Cold water
Description
This text is machine translated.
Features
- Maximum pressure 170 barTake-up reel for a comfortable storage of the pressure hosePerfect for mobile useRegulation of pressure and strength via the nozzlesModular quick-coupler system for versatile useVersatile storage possibilities for nozzles, pistol, etc.With integrated cleaning agent tankWith integrated cleaning agent tank
Scope of delivery
- Incl. Gun
- Turbo nozzle
- Wide/point nozzle
- High pressure hose (10 m)
- Needle for wide/spot nozzle cleaning
- Water inlet adapter with filter inside
- Foam generator
- Cleaning agent bottle
- Patio cleaner
- Extension
- Brush
Frequently Bought Together
(*All information is plus legal VAT)€ 305.99*
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































