
Highlights & Details
High pressure cleaner EasyAquatak 100
- Operating pressure (max.): 100 bar
- Max. feed rate: 300 l/h
Technical specifications
- Product type
Pressure washer
- Features
Water filter
Cleaner container
- Cleaning system
Cold water
- Nozzle type
Soap nozzle
Jet nozzle (adjustable)
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Type (Bosch)
Bosch-do-it (green)
- Operating pressure (max.)
100 bar
- Power (P2)
1200 W
- Max. feed rate
300 l/h
- Max. cable length
5 m
- Hose connector
Hose connector
- Hose length
3 m
- Feed temperature
40 °C
- Weight
3.75 kg
- Dim
(L x W x H) 400 cm x 250 mm x 350 mm
- Length
400 cm
- Width
250 mm
- Height
350 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1650178 Bosch Home and Garden EasyAquatak 100 Pressure washer 100 bar Cold water
Warranty Terms
Warranty Terms 1650178 Bosch Home and Garden EasyAquatak 100 Pressure washer 100 bar Cold water
Description
Easy, convenient and efficient
Thanks to 360° adjustable, short and handy nozzle.
Very compact and handy
Thanks to the sturdy and space-saving design with innovative hose storage.
High stability with the application
Thanks to low center of gravity and broad-based.
This text is machine translated.
Features
- Ideal for deep cleaning of vehicles or waste containers
- Stable and broad housing base for extra stability
- Adjustable nozzle.
Scope of delivery
- High pressure cleaner EasyAquatak 100
- 360° nozzle including cleaning agent tank
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 162.97€ 152.97*
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































