
Highlights & Details
Kärcher high pressure cleaner K 4 Power control Flex
- Operating pressure (max.): 130 bar
- Max. feed rate: 420 l/h
Technical specifications
- Product type
Pressure washer
- Features
Cleaner container
Water filter
- Cleaning system
Cold water
- Nozzle type
Jet nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
130 bar
- Power (P2)
1800 W
- Max. feed rate
420 l/h
- Max. cable length
5 m
- Hose length
8 m
- Feed temperature
40 °C
- Weight
11.9 kg
- Dim
(L x W x H) 405 x 306 x 584 mm
- Length
405 mm
- Width
306 mm
- Height
584 mm
- Operating pressure (min.)
20 bar
- Factory colour
Multicolour
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3350474 Kärcher Home & Garden K 4 Power Control Flex Pressure washer 130 bar Cold water
User & Safety Instructions
User & Safety Instructions 3350474 Kärcher Home & Garden K 4 Power Control Flex Pressure washer 130 bar Cold water
User & Safety Instructions 3350474 Kärcher Home & Garden K 4 Power Control Flex Pressure washer 130 bar Cold water
User & Safety Instructions 3350474 Kärcher Home & Garden K 4 Power Control Flex Pressure washer 130 bar Cold water
User & Safety Instructions 3350474 Kärcher Home & Garden K 4 Power Control Flex Pressure washer 130 bar Cold water
User & Safety Instructions 3350474 Kärcher Home & Garden K 4 Power Control Flex Pressure washer 130 bar Cold water
Warranty Terms
Warranty Terms 3350474 Kärcher Home & Garden K 4 Power Control Flex Pressure washer 130 bar Cold water
Description
This text is machine translated.
Features
- Storage of tubes and accessories: Their accessories can be easily stowed in the device
- The telescopic handle allows you to carry your high-pressure cleaner comfortably
- Superior performance: The water-cooled motor is particularly durable and powerful
- Plug 'n' Clean System: Quick, easy, comfortable – with Plug 'n' Clean, the cleaning agent can be easily replaced with one hand
Scope of delivery
- Telescopic handle
- Built-in water filter
- Adapter garden hose connection A3/4"
- HD-hose 8 m
- High-pressure gun G 160 Q Power control
- Vario Power steel tube
- Dirt milling cutter
Frequently Bought Together
(*All information is plus legal VAT)€ 324.99*
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































