• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WT55-wg Eltako Pushbutton Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Plug-in terminal
  • Surface design: Glossy
  • Colour: White
  • RAL number (similar): 9016
Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 80 x 80 x 45 mm

Power supply (LOV)

mains-powered

Operating voltage

250 V AC

Mounting type

Flush mount

Width

80 mm

Height

80 mm

Depth

45 mm

Hub

Not required, optional for remote access

n.rel.

Switching current (max.)

10 A

250 V

Flush mounted (plaster)

Basic element

Rocker

White

Single push button

TRUE

Push-in clamp

None

Untreated

FALSE

10 A

FALSE

FALSE

Thermoplastic

1

Plastic

Screw mounting

1

FALSE

9016

FALSE

FALSE

Glossy

0

1

0

80 mm

80 mm

45 mm

FALSE

45 mm

FALSE

FALSE

FALSE

0

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636332 WT55-wg Eltako Pushbutton Flush mount

User & Safety Instructions

User & Safety Instructions 2636332 WT55-wg Eltako Pushbutton Flush mount

Description

Rocker switch, 1 NO 10A/250V AC. Buttons for single mounting 80x80mm external, frame internal dimensions 55x55mm, 15mm high. Included in the delivery are the frame R, a rocker W55 and the use rocker switch. The rocker switch with VDE symbol has plug-in terminals. As an alternative to fixing the claw, a screw mounting on a 55mm switch box with stainless steel counter-screws 2.9x25mm, DIN 7982 C is possible. Mounting: Mount rocker switch, fix frame with mounting frame and attach rocker.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)