• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax HV halogen 80 mm 230 V E14 25 W EEC G (A - G) Warm white Tube shape 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Halogen exhaust hood lamp, 25 W, tube shape, clear, E14

  • Insensitive to vibrations
  • Optimum light distribution

Technical specifications

  • Dimmable
  • Protection type IP20
  • Lamp current 109 mA
Product type

HV halogen

Radiation angle

360°

E14

25 W

Operating voltage

230 V

Tube shape

2700 K

100

Dim

(Ø x H) 26 mm x 80 mm

G (A - G)

Energy consumption

25 kWh/1000h

Content

1 pc(s)

2000 h

Colour

Warm white

Total luminous flux

260 lm

Length

80 mm

(Ø)

26 mm

Height

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2489584 Xavax HV halogen 80 mm 230 V E14 25 W EEC G (A - G) Warm white Tube shape 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2489584 Xavax HV halogen 80 mm 230 V E14 25 W EEC G (A - G) Warm white Tube shape 1 pc(s)

Description

Special halogen lamp for fume hood, flat screen, mantelpiece hoods, etc.

This text is machine translated.

Scope of delivery

  • Halogen exhaust hood lamp

More interesting products

(*All information is plus legal VAT)