• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Light bulb 230 V E14 40 W EEC G (A - G) 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light bulb

E14

40 W

Factory colour

Clear

Operating voltage

230 V

280 lm

2500 K

100

Power factor

1

Dim

(Ø) 26 mm

G (A - G)

Durability rating

1000 h

Power rating

40 W

Rated luminous flux

280 lm

Yes

Content

1 pc(s)

1000 h

Total luminous flux

280 lm

(Ø)

26 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899357 Paulmann Light bulb 230 V E14 40 W EEC G (A - G) 1 pc(s)

Warranty Terms

Warranty Terms 2899357 Paulmann Light bulb 230 V E14 40 W EEC G (A - G) 1 pc(s)

Description

The oven lamp with E14 socket, 2500K and a power of 40W provides a pleasantly uniform light. With 280lm, the lamp provides the best possible light yield and is also suitable for applications with temperatures up to 300°.

This text is machine translated.

Features

  • Up to 300° for stove and oven
  • Colour temperature: 2500K - warm white

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)