• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Oven light 50 mm 230 V E14 15 W EEC G (A - G) Warm white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.39
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oven light, 15W, heat resistant up to 300°, E14, pear shape, sure

  • Heat resistant up to 300° Celsius
  • Pear shape
  • 15W; E 14

Technical specifications

  • Protection type IP20
Product type

Oven light

Radiation angle

360°

E14

15 W

Factory colour

Clear

Operating voltage

230 V

2700 K

90

Dim

(Ø x L) 22 mm x 50 mm

G (A - G)

Energy consumption

15 kWh/1000h

Content

1 pc(s)

1000 h

Colour

Warm white

Total luminous flux

33 lm

Length

50 mm

(Ø)

22 mm

Temperature range

300 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2489585 Xavax Oven light 50 mm 230 V E14 15 W EEC G (A - G) Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2489585 Xavax Oven light 50 mm 230 V E14 15 W EEC G (A - G) Warm white 1 pc(s)

Description

Special glow lamp for ovens, grilles, steam ovens, tumble dryers, etc.

This text is machine translated.

Scope of delivery

  • Oven lamp

More interesting products

(*All information is plus legal VAT)