• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Oven light 230 V E14 15 W EEC G (A - G) Pear shape 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light bulb oven light 300° E14 230V 85lm 15W 2300K dimmable 300° clear

  • Power= 15 W Total luminous flux= 85 lm Colour temperature= 2300 K

Technical specifications

Product type

Oven light

E14

15 W

Factory colour

Transparent

Operating voltage

230 V

Pear shape

85 lm

2300 K

100

Power factor

1

Dim

(Ø) 22 mm

G (A - G)

Durability rating

1000 h

Power rating

15 W

Rated luminous flux

85 lm

Content

1 pc(s)

1000 h

Total luminous flux

85 lm

(Ø)

22 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814198 Paulmann Oven light 230 V E14 15 W EEC G (A - G) Pear shape 1 pc(s)

Warranty Terms

Warranty Terms 2814198 Paulmann Oven light 230 V E14 15 W EEC G (A - G) Pear shape 1 pc(s)

Description

The smallest bulb design for threaded lamps. For display cabinets, light chains, refrigerators and much more.

This text is machine translated.

Features

  • All-round room lightSmall classicsUp to 300° for stove and ovenDimmable

Scope of delivery

  • Light bulb oven light 300° E14 230V 85lm 15W 2300K dimmable 300° clear
  • User manual.

More interesting products

(*All information is plus legal VAT)