• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate Oven light 50 mm E14 15 W EEC G (A - G) Tube shape 4 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oven light E14 15W - 4 pack

  • Heat resistant up to 300 °C.
  • 75 lumens, warm white with 2,700 K.
  • T22 design Ø 21.5 x 50mm
  • Over 1,000 hours durability

Technical specifications

Product type

Oven light

E14

15 W

Factory colour

Transparent

Amber

Tube shape

2700 K

Dim

(Ø x L) 21.5 mm x 50 mm

G (A - G)

Content

4 pc(s)

Total luminous flux

75 lm

Length

50 mm

(Ø)

21.5 mm

Documents & Downloads

Datasheet

Datasheet 3835649 greate Oven light 50 mm E14 15 W EEC G (A - G) Tube shape 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3835649 greate Oven light 50 mm E14 15 W EEC G (A - G) Tube shape 4 pc(s)

Conformity certificate

Conformity certificate 3835649 greate Oven light 50 mm E14 15 W EEC G (A - G) Tube shape 4 pc(s)

Description

LAMP - The spare bulb with 15 watt, E14 socket and T22 capsule design is heat resistant up to 300° C - dimensions ø 21.5 x 50 mm
BRIGHT thanks to 75 lumens - The spare bulb has a service life of 1000 hours and a light color of 2700 K.
Ideal FOR oven, refrigerator, microwave, stove, oven, oven, Oven light, salt crystal lamp, salt stone lamp, salt lamp and many more
SUPPLIED with 2 bulbs for oven, grill ovens & microwaves / operating voltage 240V

This text is machine translated.

More interesting products

(*All information is plus legal VAT)