• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Lithiumstab Pin-Type Non-standard battery CR 435 Pin Lithium 3 V 50 mAh 2 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

CR 435

Product type

Non-standard battery

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

50 mAh

Special-purpose battery features

Pin

Alternative battery types

BR 435

435 Pin-Type

435PT

Height

35.6 mm

(Ø)

3.8 mm

Weight

4 g

Content

2 pc(s)

Type

Lithiumstab Pin-Type

Rechargeable

No

Dim

(Ø x H) 3.8 mm x 35.6 mm

Documents & Downloads

Datasheet

Datasheet 1307691 XCell Lithiumstab Pin-Type Non-standard battery CR 435 Pin Lithium 3 V 50 mAh 2 pc(s)

Information

Test Summary Report 1307691 XCell Lithiumstab Pin-Type Non-standard battery CR 435 Pin Lithium 3 V 50 mAh 2 pc(s)

Security datasheet

Security datasheet 1307691 XCell Lithiumstab Pin-Type Non-standard battery CR 435 Pin Lithium 3 V 50 mAh 2 pc(s)

Description

The CR435 lithium rod for e.g. Angel poses, fishing float and torches used.

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?