• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Lounge Light LL4 Non-standard battery LL4 Socket/stud connectors Alkali-manganese 4.5 V 2600 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

LL4

Product type

Non-standard battery

Technology

Alkali-manganese

Voltage

4.5 V

Capacity (mAh, Ah)

2600 mAh

Special-purpose battery features

Socket/stud connectors

Alternative battery types

PS-LL4

Height

57 mm

(Ø)

33.5 mm

Weight

80 g

Content

1 pc(s)

Type

Lounge Light LL4

Rechargeable

No

Dim

(Ø x H) 33.5 mm x 57 mm

Documents & Downloads

Datasheet

Datasheet 1307690 XCell Lounge Light LL4 Non-standard battery LL4 Socket/stud connectors Alkali-manganese 4.5 V 2600 mAh 1 pc(s)

Description

Special battery with crown connector for LED Light Lounge, Duni Mood Candles etc.

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?